
CAR2512FPB-Z01A | |
|---|---|
DigiKey Part Number | 555-1167-ND |
Manufacturer | |
Manufacturer Product Number | CAR2512FPB-Z01A |
Description | AC/DC CONVERTER 12V 2500W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 92% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Front End | Features Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 15.38" L x 4.00" W x 1.61" H (390.7mm x 101.6mm x 40.9mm) |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 208 A |

