
APXW005A0X3-78SRZ | |
|---|---|
DigiKey Part Number | 555-APXW005A0X3-78SRZTR-ND - Tape & Reel (TR) 555-APXW005A0X3-78SRZCT-ND - Cut Tape (CT) 555-APXW005A0X3-78SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXW005A0X3-78SRZ |
Description | DC DC CONVERTER 3-18V 45W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 90 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 95.9% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 9V | Size / Dimension 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.45000 | $126.45 |
| 5 | $121.76000 | $608.80 |
| 10 | $119.78700 | $1,197.87 |
| 25 | $117.22560 | $2,930.64 |
| 50 | $115.31960 | $5,765.98 |
| 100 | $113.44270 | $11,344.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $114.27160 | $28,567.90 |
| 500 | $112.40698 | $56,203.49 |




