Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 8V 4A 8V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXK004A0X-SRZ

DigiKey Part Number
555-APXK004A0X-SRZTR-ND - Tape & Reel (TR)
555-APXK004A0X-SRZCT-ND - Cut Tape (CT)
555-APXK004A0X-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXK004A0X-SRZ
Description
DC DC CONVERTER 0.6-8V 32W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 8V 4A 8V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Power (Watts)
32 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96.1%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,561
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$90.03000$90.03
5$86.68800$433.44
10$85.28200$852.82
25$83.46120$2,086.53
50$82.10480$4,105.24
100$80.76970$8,076.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$80.45910$32,183.64
800$79.14613$63,316.90
Manufacturers Standard Package