
APTS050A0X3-SRPHZ | |
---|---|
DigiKey Part Number | 555-APTS050A0X3-SRPHZTR-ND - Tape & Reel (TR) 555-APTS050A0X3-SRPHZCT-ND - Cut Tape (CT) 555-APTS050A0X3-SRPHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTS050A0X3-SRPHZ |
Description | DC DC CONVERTER 0.7-2V 100W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2V 50A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 100 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90.1% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 1.30" L x 0.90" W x 0.39" H (33.0mm x 22.9mm x 10.0mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $410.96000 | $410.96 |
5 | $395.67200 | $1,978.36 |
10 | $389.25100 | $3,892.51 |
25 | $380.90160 | $9,522.54 |
50 | $374.70240 | $18,735.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
140 | $365.66221 | $51,192.71 |