
APTS020A0X3-SRZ | |
---|---|
DigiKey Part Number | 555-APTS020A0X3-SRZTR-ND - Tape & Reel (TR) 555-APTS020A0X3-SRZCT-ND - Cut Tape (CT) 555-APTS020A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTS020A0X3-SRZ |
Description | DC DC CONVERTER 0.7-5.5V 110W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 20A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 110 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $195.26000 | $195.26 |
5 | $188.01800 | $940.09 |
10 | $184.97300 | $1,849.73 |
25 | $181.01520 | $4,525.38 |
50 | $178.07300 | $8,903.65 |
100 | $175.17450 | $17,517.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $171.40932 | $42,852.33 |