
APTS006A0X-SRZ | |
|---|---|
DigiKey Part Number | 555-APTS006A0X-SRZTR-ND - Tape & Reel (TR) 555-APTS006A0X-SRZCT-ND - Cut Tape (CT) 555-APTS006A0X-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTS006A0X-SRZ |
Description | DC DC CONVERTER 0.6-5.5V 33W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.59000 | $109.59 |
| 5 | $105.56400 | $527.82 |
| 10 | $103.85400 | $1,038.54 |
| 25 | $101.63080 | $2,540.77 |
| 50 | $99.98000 | $4,999.00 |
| 100 | $98.35460 | $9,835.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $97.97520 | $39,190.08 |
| 800 | $96.37603 | $77,100.82 |

