
OT150-A | |
|---|---|
DigiKey Part Number | 5532-OT150-A-ND |
Manufacturer | |
Manufacturer Product Number | OT150-A |
Description | SENSOR TEMP USB |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -50°C ~ 150°C 0.01°C Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Omnielektronik | Resolution 0.01°C |
Packaging Retail Package | Accuracy - Highest (Lowest) ±0.2°C |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Sensor Type Digital | Mounting Type Free Hanging |
Sensing Temperature - Local -50°C ~ 150°C | Package / Case Cylinder, Metal |
Output Type USB | Supplier Device Package Module |

