
A97003-009 | |
---|---|
DigiKey Part Number | 2262-A97003-009-ND |
Manufacturer | |
Manufacturer Product Number | A97003-009 |
Description | MICRO-D 9POS 45 DEGREE BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A97003-009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Flat | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 2-56 | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,792.87000 | $2,792.87 |
10 | $2,374.37200 | $23,743.72 |
25 | $2,279.75040 | $56,993.76 |