



A79125-011 | |
---|---|
DigiKey Part Number | 2262-A79125-011-ND |
Manufacturer | |
Manufacturer Product Number | A79125-011 |
Description | CIRC 11 NA LATCH/UNLATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Clips Black |
Datasheet | Datasheet |
EDA/CAD Models | A79125-011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | Micro® 360 Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $168.02000 | $168.02 |
10 | $142.80100 | $1,428.01 |
25 | $133.85560 | $3,346.39 |
50 | $127.46760 | $6,373.38 |
100 | $121.38580 | $12,138.58 |
250 | $113.79324 | $28,448.31 |
500 | $108.36884 | $54,184.42 |