
A79013-001 | |
|---|---|
DigiKey Part Number | 2262-A79013-001-ND |
Manufacturer | |
Manufacturer Product Number | A79013-001 |
Description | DUAL ROW NANO STRIP 18 SOCKET CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Cable Assembly Rectangular Socket to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 18 | |
Number of Rows | 2 | |
Pitch - Connector | 0.025" (0.64mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,352.11000 | $1,352.11 |
| 10 | $1,149.41500 | $11,494.15 |
| 25 | $1,077.52640 | $26,938.16 |
| 50 | $1,031.28520 | $51,564.26 |


