
A29051-009 | |
|---|---|
DigiKey Part Number | 2262-A29051-009TR-ND - Tape & Reel (TR) 2262-A29051-009CT-ND - Cut Tape (CT) 2262-A29051-009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A29051-009 |
Description | CONN D-TYPE RCPT 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A29051-009 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80), Latchblocks |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,551.81000 | $1,551.81 |
| 10 | $1,436.13200 | $14,361.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,236.71760 | $30,917.94 |
| 50 | $1,177.77920 | $58,888.96 |


