A28410-125 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omnetics
In Stock: 0
Unit Price: $2,873.41000

Parametric Equivalent


Omnetics
In Stock: 11
Unit Price: $2,002.84000
Datasheet
New at DigiKey
25 Position D-Type, Nano-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A28410-125

DigiKey Part Number
2262-A28410-125-ND
Manufacturer
Manufacturer Product Number
A28410-125
Description
DUAL ROW NANO-D 25 PIN CONTACT V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Nano-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Male Jackscrew (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Beryllium Copper
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$2,856.79000$14,283.95
Manufacturers Standard Package