A22525-016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A22525-016
A22525-016
A22525-016

A22525-016

DigiKey Part Number
2262-A22525-016-ND
Manufacturer
Manufacturer Product Number
A22525-016
Description
CIRC 16 POS LATCH/UNLATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Clips Black
Datasheet
 Datasheet
EDA/CAD Models
A22525-016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
Accessory Type
Clips
For Use With/Related Products
Micro® 360 Connector
Shell Size - Insert
-
Material
-
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$140.19000$140.19
10$119.14200$1,191.42
25$111.68200$2,792.05
50$106.35080$5,317.54
100$101.27750$10,127.75
250$94.94132$23,735.33
500$90.41552$45,207.76
Manufacturers Standard Package