New at DigiKey
FF-T-20-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-T-30-1000

DigiKey Part Number
5880-TT-T-30-1000-ND
Manufacturer
Manufacturer Product Number
TT-T-30-1000
Description
INSULATED THERMOCOUPLE WIRE, DUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Brown 30 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Constantan, Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Brown
Ratings
-
Features
-
Operating Temperature
-200°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Perfluoro Alkoxy (PFA)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8,717.04000$8,717.04
Manufacturers Standard Package