2 Conductor Multi-Conductor Cable Brown 20 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-K-20-TWSH-SLE-500

DigiKey Part Number
5880-TT-K-20-TWSH-SLE-500-ND
Manufacturer
Manufacturer Product Number
TT-K-20-TWSH-SLE-500
Description
THERMOCOUPLE WIRE, TWISTED, SHIE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Brown 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
CHROMEGA®, ALOMEGA®
Mfr
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.150" (3.81mm)
Part Status
Active
Length
500.0' (152.4m)
Cable Type
Jacket Color
Brown
Number of Conductors
2
Operating Temperature
-200°C ~ 260°C
Wire Gauge
Conductor Insulation
Perfluoro Alkoxy (PFA)
Conductor Strand
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11,580.31000$11,580.31
Manufacturers Standard Package