
TC-T-NPT-G-72 | |
|---|---|
DigiKey Part Number | 5880-TC-T-NPT-G-72-ND |
Manufacturer | |
Manufacturer Product Number | TC-T-NPT-G-72 |
Description | PIPE PLUG T/C PROBE, RUGGED, STR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor 650°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | 650°C | |
Length - Lead Wire | 72" (1.83m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $765.83000 | $765.83 |


