Stepper, Bipolar 94 ~ 135VAC Supply 6A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STAC6-S

DigiKey Part Number
5880-STAC6-S-ND
Manufacturer
Manufacturer Product Number
STAC6-S
Description
HIGH PERFORMANCE STEPPER DRIVE,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 94 ~ 135VAC Supply 6A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
-
Current - Output
6A
Voltage - Supply
94 ~ 135VAC
Interface
Step / Direction
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
STAC6 Series
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14,852.55000$14,852.55
Manufacturers Standard Package