
PP-T-24S-200 | |
---|---|
DigiKey Part Number | 5880-PP-T-24S-200-ND |
Manufacturer | |
Manufacturer Product Number | PP-T-24S-200 |
Description | INSULATED THERMOCOUPLE WIRE, DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 24 AWG 200.0' (61.0m) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Constantan, Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 200.0' (61.0m) | |
Jacket Color | Brown | |
Ratings | - | |
Features | - | |
Operating Temperature | -24°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | $1,897.07000 | $1,897.07 |