
EXGG-RS-20-SB-200 | |
---|---|
DigiKey Part Number | 5880-EXGG-RS-20-SB-200-ND |
Manufacturer | |
Manufacturer Product Number | EXGG-RS-20-SB-200 |
Description | THERMOCOUPLE EXTENSION WIRE, DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Green 20 AWG Braid 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Platinum, Platinum Rhodium | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Length | 200.0' (61.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Glass Braid | |
Grade | - | |
Qualification | - | |
Shield Material | Stainless Steel | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,291.73000 | $4,291.73 |