
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Torque Meter | |
Display Units | kgcm, lbin, Nm | |
Capacity | - | |
Accuracy | ±1.5% | |
Resolution | - | |
Display Type | LCD | |
Features | Multiple Output |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,639.50000 | $12,639.50 |