
5TC-TT-K-30-36 | |
---|---|
DigiKey Part Number | 5880-5TC-TT-K-30-36-ND |
Manufacturer | |
Manufacturer Product Number | 5TC-TT-K-30-36 |
Description | INSULATED THERMOCOUPLE 5PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) K-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | - | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 500°F (0 ~ 260°C) | |
Cable Length | 36.000" (914.40mm) | |
Cable Insulation | Polychlorotrifluoroethylene (PCTFE) | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $819.87000 | $819.87 |