New Product
SSRL240AC10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRL660DC50

DigiKey Part Number
5880-SSRL660DC50-ND
Manufacturer
Manufacturer Product Number
SSRL660DC50
Description
HIGH RELIABILITY SOLID STATE REL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CSA, cURus
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$715.51000$715.51
Manufacturers Standard Package