
EK002 | |
---|---|
DigiKey Part Number | 5880-EK002-ND |
Manufacturer | |
Manufacturer Product Number | EK002 |
Description | ELECTRICAL ENCLOSURE FOR FITS 2/ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Gray Hinged Door, Lid 3.660" L x 3.700" W (92.96mm x 93.98mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.660" L x 3.700" W (92.96mm x 93.98mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 13.5in² (87cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $787.23000 | $787.23 |