
DRTB-RAIL-8 | |
|---|---|
DigiKey Part Number | 5880-DRTB-RAIL-8-ND |
Manufacturer | |
Manufacturer Product Number | DRTB-RAIL-8 |
Description | PRE-CUT DIN RAIL FOR 8 " SUB-PAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 6.750" (171.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 6.750" (171.45mm) | |
Thickness | 0.040" (1.02mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.62000 | $101.62 |


