DRTB-RAIL-3575-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omega
In Stock: 0
Unit Price: $98.90000
Datasheet
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 39.370" (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRTB-RAIL-3575-1

DigiKey Part Number
5880-DRTB-RAIL-3575-1-ND
Manufacturer
Manufacturer Product Number
DRTB-RAIL-3575-1
Description
SLOTTED DIN RAIL 1.4 " X 0.3 " X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 39.370" (1000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
39.370" (1000.00mm)
Thickness
0.040" (1.02mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$64.79000$64.79
Manufacturers Standard Package