
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | - | |
Capacity | - | |
Accuracy | ±0.3% | |
Resolution | - | |
Display Type | Analog | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,805.44000 | $8,805.44 |