New Product
DFG82-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFG82-30

DigiKey Part Number
5880-DFG82-30-ND
Manufacturer
Manufacturer Product Number
DFG82-30
Description
MECHANICAL FORCE GAUGE, TENSION/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Force Gauge
Display Units
-
Capacity
-
Accuracy
±0.3%
Resolution
-
Display Type
Analog
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8,805.44000$8,805.44
Manufacturers Standard Package