
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Torque Meter | |
Display Units | kg, lb, N | |
Capacity | - | |
Accuracy | - | |
Resolution | - | |
Display Type | LCD | |
Features | Multiple Output |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,787.71000 | $10,787.71 |