New Product
CO2-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO1-K-B

DigiKey Part Number
5880-CO1-K-B-ND
Manufacturer
Manufacturer Product Number
CO1-K-B
Description
SURFACE THERMOCOUPLE, FAST RESPO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor 260°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Element Type
K - Type
Temperature Range
260°C
Length - Lead Wire
-
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
100cm
Diameter - Protective Tube
0.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,316.05000$1,316.05
Manufacturers Standard Package