New Product
88108K-IEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88007K

DigiKey Part Number
5880-88007K-ND
Manufacturer
Manufacturer Product Number
88007K
Description
THERMOCOUPLE HANDLE PROBE, UNIQU
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Contact, Spring
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas
Tip Type
Contact, Spring
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-
Cable Length
-
Cable Insulation
-
Plug Color
Yellow
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,061.79000$2,061.79
Manufacturers Standard Package