
5SRTC-TT-K-24-36 | |
|---|---|
DigiKey Part Number | 5880-5SRTC-TT-K-24-36-ND |
Manufacturer | |
Manufacturer Product Number | 5SRTC-TT-K-24-36 |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) K-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 500°F (0 ~ 260°C) | |
Cable Length | 36.000" (914.40mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,019.47000 | $1,019.47 |






