
USB-WIFI6 | |
---|---|
DigiKey Part Number | 1188-USB-WIFI6-ND |
Manufacturer | |
Manufacturer Product Number | USB-WIFI6 |
Description | USB-WIFI6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Dongle 2.4GHz 802.11 b/g/n USB 150Mbps |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Dongle | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 20dBm | |
Data Rate (Max) | 150Mbps | |
Features | USB Interface | |
Voltage - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.87000 | $57.87 |