
TOUCH-BTN | |
|---|---|
DigiKey Part Number | 1188-TOUCH-BTN-ND |
Manufacturer | |
Manufacturer Product Number | TOUCH-BTN |
Description | TOUCH-BTN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Analog Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive | |
Output Type | Analog | |
Termination Style | Wire Leads | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |



