
SNS-SHOCK | |
|---|---|
DigiKey Part Number | 1188-SNS-SHOCK-ND |
Manufacturer | |
Manufacturer Product Number | SNS-SHOCK |
Description | SNS-SHOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vibration Shock Sensor Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |


