
PIC-P26J50 | |
|---|---|
DigiKey Part Number | 1188-1062-ND |
Manufacturer | |
Manufacturer Product Number | PIC-P26J50 |
Description | PIC18F26J5X EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC18F26J5x PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | PIC18F26J5x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | UEXT | |
Suggested Programming Environment | MPLAB | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.35000 | $66.35 |

