
OLIMEXINO-STM32 | |
|---|---|
DigiKey Part Number | 1188-1073-ND |
Manufacturer | |
Manufacturer Product Number | OLIMEXINO-STM32 |
Description | MAPLE STM32F103RB EVAL BRD |
Customer Reference | |
Detailed Description | STM32F103RB Maple STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | STM32F103RB | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, UEXT | |
Suggested Programming Environment | Arduino, Espruino, Maple, stm32duino | |
Note | - | |
Base Product Number |


