



MOD-LORA915-ANT | |
|---|---|
DigiKey Part Number | 1188-MOD-LORA915-ANT-ND |
Manufacturer | |
Manufacturer Product Number | MOD-LORA915-ANT |
Description | EVAL BOARD FOR SX1276 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SX1276 Transceiver Wireless (RF/RFID) Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | SX1276 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.39000 | $87.39 |

