
HEX-SPACER-M3X10 | |
---|---|
DigiKey Part Number | 1188-HEX-SPACER-M3X10-ND |
Manufacturer | |
Manufacturer Product Number | HEX-SPACER-M3X10 |
Description | HEX SPACER M3X10 BRASS 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Threaded M3x10 Brass 0.236" (6.00mm) Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.118" (3.00mm) | |
Diameter - Outside | 0.187" (4.75mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | Gray | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |