
BB-MIC-MAX4466 | |
|---|---|
DigiKey Part Number | 1188-BB-MIC-MAX4466-ND |
Manufacturer | |
Manufacturer Product Number | BB-MIC-MAX4466 |
Description | BB-MIC-MAX4466 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX4466 Microphone Audio Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Audio | |
Function | Microphone | |
Utilized IC / Part | MAX4466 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.65000 | $37.65 |




