
RFID1356-STI | |
---|---|
DigiKey Part Number | 1188-RFID1356-STI-ND |
Manufacturer | |
Manufacturer Product Number | RFID1356-STI |
Description | RFID1356-STI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 13.56MHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.260" L x 1.260" W (32.00mm x 32.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |