A13-OLINUXINO-WIFI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A13-OLINUXINO-WIFI

DigiKey Part Number
1188-1090-ND
Manufacturer
Manufacturer Product Number
A13-OLINUXINO-WIFI
Description
OLINUXINO A13 EVAL BRD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
A13 OLinuXino - ARM® Cortex®-A8 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A8
Platform
Utilized IC / Part
A13
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
UEXT
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$432.88000$432.88
Manufacturers Standard Package