
OWPB-121230S-40-3.6 | |
|---|---|
DigiKey Part Number | 3949-OWPB-121230S-40-3.6TR-ND - Tape & Reel (TR) 3949-OWPB-121230S-40-3.6CT-ND - Cut Tape (CT) 3949-OWPB-121230S-40-3.6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWPB-121230S-40-3.6 |
Description | BUZZER PIEZO 3.6V 12X12MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 36 V 3mA 4kHz 75dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWPB-121230S-40-3.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 36 V | |
Voltage Range | 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3.6V, 10cm | |
Current - Supply | 3mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $7.64600 | $76.46 |
| 25 | $6.95200 | $173.80 |
| 50 | $6.47520 | $323.76 |
| 100 | $6.03620 | $603.62 |
| 250 | $5.50740 | $1,376.85 |
| 500 | $5.28314 | $2,641.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.16713 | $5,167.13 |
| 2,000 | $4.81040 | $9,620.80 |
| 3,000 | $4.61591 | $13,847.73 |
| 5,000 | $4.38466 | $21,923.30 |
| 7,000 | $4.31629 | $30,214.03 |











