
OWMO-6027TA-34-ANC114 | |
---|---|
DigiKey Part Number | 3949-OWMO-6027TA-34-ANC114-ND |
Manufacturer | |
Manufacturer Product Number | OWMO-6027TA-34-ANC114 |
Description | MIC COND ANLG OMNI -34DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 8 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-34dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMO-6027TA-34-ANC114 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 8 kHz | |
Sensitivity | -34dB ±3dB @ 94dB SPL | |
S/N Ratio | 70dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.120" (3.05mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.24000 | $14.24 |
10 | $11.58200 | $115.82 |
25 | $10.67200 | $266.80 |
50 | $10.03160 | $501.58 |
100 | $9.43300 | $943.30 |
250 | $8.69828 | $2,174.57 |
500 | $8.18278 | $4,091.39 |
2,500 | $7.40880 | $18,522.00 |