
OWISFT0905-501 | |
---|---|
DigiKey Part Number | 3949-OWISFT0905-501TR-ND - Tape & Reel (TR) 3949-OWISFT0905-501CT-ND - Cut Tape (CT) 3949-OWISFT0905-501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWISFT0905-501 |
Description | CMC 500UH 1A 2LN 3 KOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3 kOhms @ 5 MHz 1A DCR 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3 kOhms @ 5 MHz | |
Inductance @ Frequency | 500 µH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $7.17000 | $71.70 |
25 | $6.63480 | $165.87 |
50 | $6.25460 | $312.73 |
100 | $5.89660 | $589.66 |
250 | $5.45552 | $1,363.88 |
500 | $5.14402 | $2,572.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.85062 | $4,850.62 |
2,000 | $4.57428 | $9,148.56 |
3,000 | $4.42020 | $13,260.60 |
5,000 | $4.23362 | $21,168.10 |
7,000 | $4.11600 | $28,812.00 |