New at DigiKey
15 µH Semi-Shielded Molded Inductor 1.65 A 247mOhm Horizontal, 2 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWINR4030-150

DigiKey Part Number
3949-OWINR4030-150TR-ND - Tape & Reel (TR)
3949-OWINR4030-150CT-ND - Cut Tape (CT)
3949-OWINR4030-150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWINR4030-150
Description
FIXED IND 15UH 1.65A 247 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Molded Inductor 1.65 A 247mOhm Horizontal, 2 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Semi-Shielded
DC Resistance (DCR)
247mOhm
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Horizontal, 2 PC Pad
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.52400$25.24
100$2.07260$207.26
1,000$1.70456$1,704.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.60722$3,214.44
4,000$1.51553$6,062.12
6,000$1.46440$8,786.40
10,000$1.40248$14,024.80
14,000$1.36318$19,084.52
20,000$1.32274$26,454.80
Manufacturers Standard Package