
OWIFNR252012-4R7 | |
|---|---|
DigiKey Part Number | 3949-OWIFNR252012-4R7TR-ND - Tape & Reel (TR) 3949-OWIFNR252012-4R7CT-ND - Cut Tape (CT) 3949-OWIFNR252012-4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIFNR252012-4R7 |
Description | FIXED IND 4.7UH 1.8A 235 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Molded Inductor 1.8 A 235mOhm Horizontal, 2 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 235mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 2 PC Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.52400 | $25.24 |
| 100 | $2.07260 | $207.26 |
| 1,000 | $1.70456 | $1,704.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.60722 | $3,214.44 |
| 4,000 | $1.51553 | $6,062.12 |
| 6,000 | $1.46440 | $8,786.40 |
| 10,000 | $1.40248 | $14,024.80 |
| 14,000 | $1.36318 | $19,084.52 |
| 20,000 | $1.32274 | $26,454.80 |

