New at DigiKey
2.2 µH Semi-Shielded Molded Inductor 2.6 A 115mOhm Horizontal, 2 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWIFNR252012-2R2

DigiKey Part Number
3949-OWIFNR252012-2R2TR-ND - Tape & Reel (TR)
3949-OWIFNR252012-2R2CT-ND - Cut Tape (CT)
3949-OWIFNR252012-2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWIFNR252012-2R2
Description
FIXED IND 2.2UH 2.6A 115 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Molded Inductor 2.6 A 115mOhm Horizontal, 2 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Semi-Shielded
DC Resistance (DCR)
115mOhm
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Horizontal, 2 PC Pad
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.52400$25.24
100$2.07260$207.26
1,000$1.70456$1,704.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.60722$3,214.44
4,000$1.51553$6,062.12
6,000$1.46440$8,786.40
10,000$1.40248$14,024.80
14,000$1.36318$19,084.52
20,000$1.32274$26,454.80
Manufacturers Standard Package