
OTC9318L | |
|---|---|
DigiKey Part Number | 6350-OTC9318LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OTC9318L |
Description | Filter, LP 100kHz, 8th Order |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 100kHz 32-LGA (14x11) |
Datasheet | Datasheet |
Category | Number of Filters 1 |
Manufacturer Okika Devices | Filter Order 8th |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Filter Type Butterworth, Low Pass Switched Capacitor | Package / Case 32-LGA Module |
Frequency - Cutoff or Center 100kHz | Supplier Device Package 32-LGA (14x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.75000 | $195.75 |
| 10 | $156.60000 | $1,566.00 |
| 100 | $117.45000 | $11,745.00 |
| 1,000 | $93.96000 | $93,960.00 |

