
WND15RFET | |
|---|---|
DigiKey Part Number | WND15RFETTR-ND - Tape & Reel (TR) WND15RFETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WND15RFET |
Description | RES 15 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WND15RFET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.533" L (5.50mm x 13.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $12.16800 | $121.68 |
| 25 | $10.49400 | $262.35 |
| 50 | $9.44820 | $472.41 |
| 100 | $8.55690 | $855.69 |
| 250 | $7.58120 | $1,895.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.97084 | $3,485.42 |
| 1,000 | $6.45207 | $6,452.07 |
| 1,500 | $6.18564 | $9,278.46 |
| 2,500 | $5.88423 | $14,710.57 |
| 3,500 | $5.70464 | $19,966.24 |
| 5,000 | $5.52921 | $27,646.05 |

