
WLAR015FET | |
|---|---|
DigiKey Part Number | WLAR015FETR-ND - Tape & Reel (TR) WLAR015FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WLAR015FET |
Description | RES 0.015 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WLAR015FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.50700 | $105.07 |
| 25 | $9.04360 | $226.09 |
| 50 | $8.13100 | $406.55 |
| 100 | $7.35330 | $735.33 |
| 250 | $6.50188 | $1,625.47 |
| 500 | $5.96914 | $2,984.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.51622 | $5,516.22 |
| 2,000 | $5.13162 | $10,263.24 |
| 3,000 | $4.93402 | $14,802.06 |
| 5,000 | $4.71059 | $23,552.95 |
| 7,000 | $4.57744 | $32,042.08 |
| 10,000 | $4.44736 | $44,473.60 |
| 12,000 | $4.38501 | $52,620.12 |

